Semtech LC03-6

Diode TVS Single Uni-Dir 6V 2KW 8-Pin SOIC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech LC03-6.

IHS

Datasheet11 pages18 years ago

Farnell

Alternate Parts

Price @ 1000
$ 0.572
$ 0.572
Stock
98,433
728,187
728,187
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
2
2
Breakdown Voltage
6.8 V
6.8 V
6.8 V
Clamping Voltage
12 V
20 V
20 V
Peak Pulse Power
2 kW
2 kW
2 kW
Peak Pulse Current
-
100 A
100 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Semtech LC03-6 provided by its distributors.

Diode TVS Single Uni-Dir 6V 2KW 8-Pin SOIC Tube
Trans Voltage Suppressor Diode, 2000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA
Low Capacitance Surface Mount TVS for High-Speed Data Interfaces
DIODE, TVS, DUAL, 6V, HI-SPD, 8SO; Clamping Voltage Vc Max:20V; Diode Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; Diode Type:Low Capacitance, ESD Protection
TVS Diode; Reverse Stand-Off Voltage, VRWM:6V; Breakdown Voltage Min:6.8V; Package/Case:8-SOIC; No. of Pins:8; Breakdown Voltage, Vbr:6.8V; Capacitance, Cd:8pF; Leaded Process Compatible:No; No. of Lines Protected Max:2 ;RoHS Compliant: No

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S