Semtech LC01-6

Diode TVS Single Bi-Dir 6V 1.5KW 16-Pin SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech LC01-6.

IHS

Datasheet7 pages0 years ago

element14 APAC

Sierra IC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.438
Stock
138,298
157,294
Authorized Distributors
1
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
2
Number of Bidirectional Channels
-
-
Breakdown Voltage
8 V
8 V
Clamping Voltage
16 V
16 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
200 A
200 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-05
LTD Date2008-12-05

Descriptions

Descriptions of Semtech LC01-6 provided by its distributors.

Diode TVS Single Bi-Dir 6V 1.5KW 16-Pin SOIC
DIODE, TVS, DUAL, HI-SPD TEL, 16SOIC; Diode Type:Low Capacitance, ESD Protection; Clamping Voltage Vc Max:16V; Operating Voltage:6V; Diode Case Style:SOIC; No. of Pins:16
Tvs Diode, 1.5Kw, 6V, So-16W; Clamping Voltage Vc Max:16V; Diode Case Style:Soic; No. Of Pins:16Pins; Operating Voltage:6V; Power Dissipation Pd:1.5Kw; Product Range:-; Automotive Qualification Standard:-; Breakdown Voltage Vbr:8V Rohs Compliant: No |Semtech LC01-6

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S