Semtech JANTXV1N5806

Rectifier Diode, 1 Phase, 1 Element, 1.3A, 150V V(RRM), Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech JANTXV1N5806.

IHS

Datasheet3 pages3 years ago
Datasheet3 pages0 years ago

Verical

Alternate Parts

Price @ 1000
$ 4.895
$ 4.895
Stock
24,470
171,737
171,737
Authorized Distributors
1
6
6
Mount
-
Standard, Through Hole
Standard, Through Hole
Case/Package
-
Axial
Axial
Forward Voltage
875 mV
875 mV
875 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3.3 A
2.5 A
2.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
25 ns
25 ns
25 ns

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1993-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Semtech JANTXV1N5806 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.3A, 150V V(RRM), Silicon
MIL Diode Switching 150V 2.5A 2-Pin Case G-111
D Met 2.5A Sfst 150V Hrv 2Fftv |Semtech JANTXV1N5806
DIODE GEN PURP 150V 3.3A AXIAL

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S