Semtech JANTXV1N5804

Rectifier Diode, 1 Phase, 1 Element, 1.3A, 100V V(RRM), Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech JANTXV1N5804.

IHS

Datasheet3 pages3 years ago
Datasheet3 pages0 years ago

Alternate Parts

Price @ 1000
$ 5.815
Stock
102
45,043
Authorized Distributors
0
6
Mount
-
Through Hole
Case/Package
-
Axial
Forward Voltage
875 mV
975 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
25 ns
25 ns

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1993-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Semtech JANTXV1N5804 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.3A, 100V V(RRM), Silicon
MIL Diode Switching 100V 3.3A 2-Pin Case G-111
D Met 2.5A Sfst 100V Hrv 2Fftv |Semtech JANTXV1N5804
DIODE GEN PURP 100V 3.3A AXIAL

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S