Semtech GS2986-INE3

3.135V~3.465V QFN-40(6x6) Clock and Data Recovery / Retiming ROHS
$ 30.997
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech GS2986-INE3.

IHS

Datasheet42 pages19 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-07-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-06-22
LTD Date2024-12-22

Related Parts

MicrochipMCP8024-H/MP
3-Phase Brushless DC Motor Driver Automotive AEC-Q100 40-Pin QFN EP Tube
NCP5369 Series 4.5 - 20 V 35 A 1 MHz 35 A Integrated Driver w/ MOSFET - QFN-40
3-Phase Brushless DC Motor Gate Driver 6V to 28V 40-Pin QFN Tube
IC MCU 8BIT 32KB FLASH 40UQFN / MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 40-Pin UQFN EP Tube
Texas InstrumentsTPS65023RSBT
Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I2C Interface and DVS 40-WQFN -40 to 85
Texas InstrumentsTPS65023RSBR
Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I2C Interface and DVS 40-WQFN -40 to 85

Descriptions

Descriptions of Semtech GS2986-INE3 provided by its distributors.

3.135V~3.465V QFN-40(6x6) Clock and Data Recovery / Retiming ROHS
IC, RELOCKER, HD/SD/ASI, 40QFN; Bridge Type: -; Supply Voltage Min: -; Supply Voltage Max: -; Interface Case Style: QFN; No. of Pins: 40Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: MSL 3 - 168 ho
Reclocker Tray GS2986 Surface Mount video processing unit 6mm 2.5V 85C
IC, RELOCKER, HD/SD/ASI, 40QFN
Multi-Rate SDI Reclocker 40-Pin QFN Tray
3GB/S SERIAL ROUTING AND DISTRIBUTION
Telecom Circuit, 1-Func, QCC40

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS2986INE3