Semtech GS2962-IBE3

IC TRANSMITTER SMPTE 100BGA / Video Proc 1.2V 0.17A 100-Pin BGA
$ 37.025
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech GS2962-IBE3.

IHS

Datasheet81 pages19 years ago
Datasheet4 pages23 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-61.54%

CAD Models

Download Semtech GS2962-IBE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2/3.3V 100-Pin VFBGA Tray
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 2048KB Flash 1.2/3.3V 100-Pin VF-BGA Tray
MCU 32-bit SAM4S ARM Cortex M4 RISC 256KB Flash 1.2V/3.3V 100-Pin VFBGA Tray
Texas InstrumentsXIO1100ZGB
x1 PCI Express PHY 100-BGA MIC OSTA 0 to 70
Texas InstrumentsXIO1100GGB
x1 PCI Express PHY 100-BGA MIC OSTA 0 to 70
Texas InstrumentsSN74AVC32T245ZKER
1.2V~3.6V 4 8 1.2V~3.6V 380Mbps LFBGA-96 Translators / Level Shifters ROHS

Descriptions

Descriptions of Semtech GS2962-IBE3 provided by its distributors.

IC TRANSMITTER SMPTE 100BGA / Video Proc 1.2V 0.17A 100-Pin BGA
Supplied in a Tray, GS2962-IBE3, Video Encoder 1.2 V, 1.8 V, 3.3 V, 100-Pin BGA
SERIALIZER, 3G/HD/SD/ASI W/DRV,100BGA; Bridge Type: -; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Interface Case Style: BGA; No. of Pins: 100Pins; Operating Temperature Min: -20°C; Operating Temperature Max: 85°C; Pr

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS2962IBE3