Semtech GS2960-IBE3

3Gb/s, HD, SD SDI Receiver Complete with SMPTE Video Processing | IC SERIALIZER SMPTE 100BGA
$ 36.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech GS2960-IBE3.

IHS

Datasheet97 pages19 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2/3.3V 100-Pin VFBGA Tray
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 2048KB Flash 1.2/3.3V 100-Pin VF-BGA Tray
MCU 32-bit SAM4S ARM Cortex M4 RISC 256KB Flash 1.2V/3.3V 100-Pin VFBGA Tray
Texas InstrumentsXIO1100ZGB
x1 PCI Express PHY 100-BGA MIC OSTA 0 to 70
Texas InstrumentsXIO1100GGB
x1 PCI Express PHY 100-BGA MIC OSTA 0 to 70
Texas InstrumentsSN74AVC32T245ZKER
1.2V~3.6V 4 8 1.2V~3.6V 380Mbps LFBGA-96 Translators / Level Shifters ROHS

Descriptions

Descriptions of Semtech GS2960-IBE3 provided by its distributors.

3Gb/s, HD, SD SDI Receiver Complete with SMPTE Video Processing | IC SERIALIZER SMPTE 100BGA
Receiver Tray GS2960 Surface Mount video processing unit 1.07mm 1.26V 85C
DVB-ASI,SMPTE 3.13V,1.71V 3.47V,1.89V BGA
Receiver with Integrated Adaptive Cable Equalizer
DESERIALIZER, 3G/HD/SD/ASI, 100BGA
3G SDI Receiver - no audio (NRND)
DESERIALIZER, 3G/HD/SD/ASI, 100BGA; Bridge Type: -; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Interface Case Style: BGA; No. of Pins: 100Pins; Operating Temperature Min: -20°C; Operating Temperature Max: 85°C; MSL: M

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS2960IBE3