Semtech GS1528ACTAE3D

Line Driver, 1 Func, 1 Driver, BICMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech GS1528ACTAE3D.

IHS

Datasheet18 pages23 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 33.896
$ 33.896
Stock
25,292
45,136
45,136
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3.135 V
-
-
Max Supply Voltage
3.465 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Semtech GS1528ACTAE3D provided by its distributors.

Line Driver, 1 Func, 1 Driver, BICMOS, PDSO8
IC VIDEO CABLE DRIVER 8SOIC
HS/SD/ASI Cable Driver

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S