Semtech EZ1580CM.TR

Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 0.8V Dropout, BIPolar, PSSO5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech EZ1580CM.TR.

IHS

Datasheet6 pages0 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 2.16
Stock
46,152
129,515
Authorized Distributors
0
1
Min Input Voltage
2 V
2 V
Max Input Voltage
7 V
7 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
-
1
Output Voltage
-
5.7 V
Output Current
-
7.1 A
Dropout Voltage
-
540 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Semtech EZ1580CM.TR provided by its distributors.

Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 0.8V Dropout, BIPolar, PSSO5
LDO Regulator 1.3V to 5.7V 7A 6-Pin (5+Tab) TO-263 T/R
IC REG LDO ADJ 7.1A TO263

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S