Semtech EZ1117CST

Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.2V Dropout, BIPolar, PDSO4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech EZ1117CST.

IHS

Datasheet6 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.21
$ 0.21
Stock
38,000
533,631
533,631
Authorized Distributors
0
2
2
Min Input Voltage
-
2.7 V
2.7 V
Max Input Voltage
-
15 V
15 V
Polarity
-
Positive
Positive
Output Type
-
Adjustable
Adjustable
Number of Regulators
-
1
1
Output Voltage
-
-
-
Output Current
-
800 mA
800 mA
Dropout Voltage
-
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Semtech EZ1117CST provided by its distributors.

Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.2V Dropout, BIPolar, PDSO4
0.8 & 1.0 AMP POSITIVE VOLTAGE REGULATORS

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S