Semikron SKR100/16

Diode, Rectifier, Vr 1600V, If 100A, Pkg E 13, Vf 1.55V, I2T 15000A2s, Tj +180degc
$ 32.67
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKR100/16.

Newark

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

element14 APAC

element14

Farnell

TME

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
Diodes Inc.S3BB-13-F
Rectifier Diode Switching 100V 3A 2-Pin SMB T/R / DIODE GEN PURP 100V 3A SMB
Diodes Inc.S3MB-13-F
Rectifier Standard Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
Diode; 85A IF; 1000V; 0.35K/W; 1800 A @ 8.3 ms Ifms; 9mA IR; DO-203AB (DO-5)
Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB
FAST DIODE, 70A, 800V, DO-203AB; Diode Type:Fast Recovery; Diode Configuration:S

Descriptions

Descriptions of Semikron SKR100/16 provided by its distributors.

Diode, Rectifier, Vr 1600V, If 100A, Pkg E 13,Vf 1.55V, I2T 15000A2s, Tj +180degc
Rectifier Diode, 1 Phase, 1 Element, 125A, 1600V V(RRM), Silicon, DO-205AC, HERMETIC SEALED, METAL, CASE E13, 1 PIN
DIODE, STANDARD, 125A, 1.8KV, DO-205AC
Rectifier diode M12 strand 1600V 100 A
DIODE, STANDARD, 100A, 1600V, STUD; Diode Type:Standard Recovery; Voltage, Vrrm:1600V; Current, If AV:125A; Current, Ifsm:1750A; Voltage, Vf Max:1.55V; Temperature, Tj Max:180°C; Case Style:DO-205AC; No. of Pins:2; Current, Ifs Max:1750A; Diode Polarity:Cathode to Stud; Forward Voltage:1.55V; Thread Size:M12; Time on, for IFSM:10ms; Voltage, Vrsm:1600V

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKR 100/16
  • SKR 10016
  • SKR10016