Semikron SKN70/04

Power Module Diode, 400 V, 95 A, 1.5 V, Single Rohs Compliant: Yes
$ 26.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKN70/04.

SindoPower, Semikron-group

Datasheet3 pages0 years ago

Semikron

element14 APAC

Newark

Farnell

Related Parts

VishayVS-1N3208
Rectifier Diode, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon, DO-203AB
VishayVS-1N3210
Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, DO-203AB
Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA

Descriptions

Descriptions of Semikron SKN70/04 provided by its distributors.

Power Module Diode, 400 V, 95 A, 1.5 V, Single Rohs Compliant: Yes
STUD DIODE - ANODE TO STUD, VRRM 400 V IFAV 70A IFAV 70A THREADED STUD - I
STANDARD RECOVERY DIODE AND RECTIFIER
Diode 400V 94A 2-Pin Case E-12
DIODE, STANDARD, 95A, 400V, STUD; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 95A; Forward Voltage VF Max: 1.5V; Diode Module Configuration: Single; Product Range: SKN Series; SVHC: No SVHC (15-Jun-2015)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKN 70/04
  • SKN 7004
  • SKN7004