Semikron SKM400GB176D

SEMITRANS, IGBT Half-Bridge Trench, 1700V | SEMIKRON SKM400GB176D
$ 458.365
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKM400GB176D.

Farnell

Datasheet6 pages0 years ago
Datasheet6 pages0 years ago

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+75.00%

Related Parts

Trans IGBT Module N-CH 1200V 430A 2500000mW 5-Pin 62MM Tray
Trans IGBT Module N-CH 1200V 440A 1450000mW 7-Pin 62MM-1 Tray
Trans IGBT Module N-CH 1200V 400A 2400000mW Automotive 4-Pin 62MM-2 Tray
MicrochipAPTGT300A60TG
APTGT300x Series 600 V 430 A Trench + Field Stop IGBT Power Module - SP4
MicrochipAPTGT300H60G
Trans IGBT Module N-CH 600V 430A 1150000mW 12-Pin Case SP-6 Tube
7PM-IA Chassis Mount N-CHANNEL Half Bridge IGBT Module 2.7V @ 15V 400A 400A 1136W 520ns

Descriptions

Descriptions of Semikron SKM400GB176D provided by its distributors.

SEMITRANS, IGBT Half-Bridge Trench, 1700V | SEMIKRON SKM400GB176D
Igbt Module, 1.7Kv, 430A, Semitrans 3; Continuous Collector Current:440A; Collector Emitter Saturation Voltage:2.4V; Power Dissipation:-; Operating Temperature Max:150°C; Igbt Termination:Stud; Collector Emitter Voltage Max:1.7Kv Rohs Compliant: Yes |Semikron SKM 400 GB 176 D
IGBT MODULE, DUAL, 1700V; Transistor Polarity:N Channel; DC Collector Current:440A; Collector Emitter Saturation Voltage Vce(on):2.4V; Power Dissipation Pd:-; Collector Emitter Voltage V(br)ceo:1.7V; Transistor Case Style:SEMITRANS 3; No. of Pins:7Pins; Operating Temperature Max:150°C; Product Range:-; SVHC:No SVHC (15-Jun-2015); Av Current Ic:430A; Current Ic Continuous a Max:430A; Current Ic Continuous b Max:310A; Current Temperature:25°C; External Depth:61.4mm; External Width:105mm; Fixing Centres:93mm; Fixing Hole Diameter:5.4mm; No. of Transistors:2; Operating Temperature Min:-40°C; Pulsed Current Icm:440A; Rise Time:55ns; SMD Marking:SEMITRANS 3; Termination Type:Screw; Voltage:1700V; Voltage Vces:1700V

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKM 400 GB 176 D
  • SKM 400 GB 176 D.
  • SKM 400GB 176D
  • SKM 400GB176D
  • SKM-400GB-176D
  • SKM400GB176D.