Semikron SKM400GB123D

Igbt, D-56, Igbt, 1200 V, 400 A, 1200 V, 20 V, 5.5 V (typ.) | Semikron Skm 400 gb 123 D
$ 275.81
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKM400GB123D.

SindoPower, Semikron-group

Datasheet6 pages0 years ago

Semikron

RS (Formerly Allied Electronics)

iiiC

Related Parts

Infineon FP75R12KE3BOSA1 3 Phase Bridge IGBT Module, 105 A 1200 V AG-ECONO3-3, Panel Mount
IGBT Array & Module Transistor, Dual NPN, 580 A, 1.75 V, 2.4 kW, 1.2 kV, Module
Infineon FS150R12PT4BOSA1 IGBT Module, 200 A 1200 V Module, Panel Mount
Trans IGBT Module N-CH 1200V 55A 208000mW 32-Pin Case SP-3 Tube
Trans IGBT Module N-CH 1200V 560A 1785000mW 7-Pin Case SP-6 Tube
Trans IGBT Module N-CH 1200V 220A 690000mW 7-Pin Case SP-6 Tube

Descriptions

Descriptions of Semikron SKM400GB123D provided by its distributors.

Igbt, D-56, Igbt, 1200 V, 400 A, 1200 V, 20 V, 5.5 V (typ.) | Semikron Skm 400 gb 123 D
IGBT Module; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:400A; Collector Emitter Saturation Voltage, Vce(sat):2.5V; Package/Case:SEMITRANS 3; Collector Emitter Voltage, V(br)ceo:1200V ;RoHS Compliant: Yes
not recommended for new design Features: MOS input (voltage controlled) N channel, homgeneous Si Low inductance case Very low tail current with low temperature dependence High short circuit capability, self limiting to 6 x I cnom Latch-up free Fast & soft CAL diodes Isolated copper baseplate using DBC Direct Copper Bonding Technology Large clearance (12 mm) and creepage distances (20 mm) Typical Applications: AC inverter drives UPS

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKM 400 GB 123 D
  • SKM400GB-123D