Semikron SKM300GA12V

Semitrans 4; Igbt Module; 1200V; 300A
$ 250.655
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKM300GA12V.

Farnell

Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago

Newark

RS (Formerly Allied Electronics)

iiiC

Related Parts

FF150R12RT4 Series 1200 V 150 A 790 W Surface Mount IGBT Module
Trans IGBT Module N-CH 600V 37A 115000mW 23-Pin EASY1B-1 Tray
62 mm 1200 V, 600 A single switch IGBT module with TRENCHSTOP™ IGBT3 and Emitter Controlled 3 Diode.
STMicroelectronicsBUT30V
Power Bipolar Transistor, 100A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin

Descriptions

Descriptions of Semikron SKM300GA12V provided by its distributors.

SEMITRANS 4; IGBT MODULE; 1200V; 300A
IGBT Module; Transistor Type:IGBT Module; IGBT Module; Transistor Type:IGBT Module; DC Collector Current:443A; Collector Emitter Voltage Vces:1.2kV; Collector Emitter Voltage V(br)ceo:940mV; No. of Pins:5; Package / Case:SEMITRANS 3
Igbt Module; Corriente De Colector Dc:443A; Tensión De Saturación Colector-Emisor Vce(On):1.2Kv; Disipación De Potencia Pd:-; Tensión Colector Emisor V(Br)Ceo:940Mv; Núm. De Contactos:5; Temperatura De Trabajo Máx.:175°C |Semikron SKM300GA12V
Features: V-IGBT = 6. Generation Trench V-IGBT (Fuji) CAL4 = Soft switching 4. Generation CAL-diode Isolated copper baseplate using DBC technology (Direct Copper Bonding) UL recognized, file no. E63532 Increased power cycling capability With integrated gate resistor Low switching losses at high di/dt Typical Applications: AC inverter drives UPS Electronic welders Switched reluctance motor

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing