MOSFET MODULE, N CH, 200V, 180A; Transistor Polarity: N Channel; Continuous Drain Current Id: 180A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 0.009ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Pow
Features: N Channel, enhancement mode Avalanche characteristics Short internal connections avoid oscillations Isolated copper baseplates All electrical connections on top for easy busbaring Large clearance (10mm) and creepage distances (13mm) UL recognized, file no. E 63 532 Typical Applications: Switched mode power supplies DC servo and robot drives DC choppers UPS equipment Plasma cutting Not suitable for linear amplification