NXP Semiconductors MRFE6VP100HR5

RF Power Transistor, 1.8 to 2000 MHz, 100 W, Typ Gain in dB is 27.2 @ 512 MHz, 50 V, LDMOS, SOT1827
$ 170.37
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MRFE6VP100HR5.

IHS

Datasheet20 pages13 years ago

element14 APAC

Freescale Semiconductor

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00
Introduction Date2012-05-22
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-09-30
LTD Date2027-09-30

Related Parts

NXP SemiconductorsMRF6V3090NBR1
RF Power Transistor,470 to 1215 MHz, 90 W, Typ Gain in dB is 22 @ 860 MHz, 50 V, LDMOS, SOT1735
NXP SemiconductorsMRF6VP3091NBR1
RF Power Transistor,470 to 1215 MHz, 90 W, Typ Gain in dB is 22 @ 860 MHz, 50 V, LDMOS, SOT1735
NXP SemiconductorsMRF6V2010NBR1
Lateral N-Channel Broadband RF Power MOSFET, 10-450 MHz, 10 W, 50 V, FM2F
N-CHANNEL MOSFET TRANSISTOR 190 A 100 V 4-PIN SOT-227
STMicroelectronicsSD2931-10W
N-Channel 125 V 389 W HF/VHF/UHF MOS Field-Effect RF Power Transistor-M174
STMicroelectronicsSTAC2942BW
STAC2942 Series 130 V 40 A 350 W 21 dB N-channel RF SMT Power Transistor

Descriptions

Descriptions of NXP Semiconductors MRFE6VP100HR5 provided by its distributors.

RF Power Transistor,1.8 to 2000 MHz, 100 W, Typ Gain in dB is 27.2 @ 512 MHz, 50 V, LDMOS, SOT1827
RF Power Field-Effect Transistor, 2-Element, L Band, N-Channel, Metal-oxide Semiconductor FET
MRFE6VP100H Series 50 V 512 MHz Broadband RF Power LDMOS Transistor - NI-780-4
Transistor RF FET N-CH 133V 1.8MHz to 2000MHz 4-Pin NI-780 T/R
Avnet Japan
Trans RF MOSFET N-CH 133V 5-Pin Case 465M-01 T/R
RF FET Transistor, 133 VDC, 1.8 MHz, 2000 MHz, NI-780
DIODE GEN PURP 600V 30A TO220AC
RF MOSFET Transistors VHV6 100W 50V ISM
TRANSISTOR, RF, 133V, NI-780H-4L; Drain Source Voltage Vds: 133VDC; Continuous Drain Current Id: -; Power Dissipation Pd: -; Operating Frequency Min: 1.8MHz; Operating Frequency Max: 2000MHz; RF Transistor Case: NI-780; No. of Pins: 4Pins; Operating Temperature Max: 225°C; Product Range: -; MSL: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRFE6VP100HR5.