Semikron SKM100GB063D

Igbt, D-61, Igbt, 600 V, 130 A, 600 V, 130 A, 600 V, -40 to 150 Degc | Semikron SKM100GB063D
$ 121.16
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKM100GB063D.

Farnell

Datasheet6 pages0 years ago
Datasheet6 pages0 years ago

Newark

RS (Formerly Allied Electronics)

iiiC

Related Parts

Trans IGBT Module N-CH 600V 300A 8-Pin PM-IA
Trans IGBT Module N-CH 600V 65A 12-Pin Case SP1
7PM-IA Chassis Mount N-CHANNEL Half Bridge IGBT Module 2.7V @ 15V 400A 400A 1136W 520ns
Trans IGBT Module N-CH 600V 37A 115000mW 23-Pin EASY1B-1 Tray
EasyPACK™ 1B 600V sixpack IGBT module with Trench/Fieldstop IGBT3, Emitter Controlled 3 diode and NTC.
InfineonFP20R06KL4
Insulated Gate Bipolar Transistor, 25A I(C), 600V V(BR)CES, N-Channel

Descriptions

Descriptions of Semikron SKM100GB063D provided by its distributors.

Igbt, D-61, Igbt, 600 V, 130 A, 600 V, 130 A, 600 V, -40 to 150 Degc | Semikron SKM100GB063D
IGBT MODULE, DUAL N CH, 600V, 130A; Transistor Polarity: Dual N Channel; DC Collector Current: 130A; Collector Emitter Saturation Voltage Vce(on): 2.1V; Power Dissipation Pd: -; Collector Emitter Voltage V(br)ceo: 600V; Trans
Igbt Module, 600V, 130A, Semitrans 2; Continuous Collector Current:130A; Collector Emitter Saturation Voltage:2.5V; Power Dissipation:-; Operating Temperature Max:150°C; Igbt Termination:Stud; Collector Emitter Voltage Max:600V Rohs Compliant: Yes |Semikron SKM 100 GB 063D
not recommended for new design Features: N channel, homogeneous Silicon structure (NPT- Non punch through IGBT) Low tail current with low temperature dependence High short circuit capability, self limiting if term. G is clamped to E Pos. temp.-coeff. of V CEsat Very low C ies , C oes , C res Latch-up free Fast & soft inverse CAL diodes Isolated copper Bonding Technology without hard mould Large clearance (10 mm) and creepage distances (20 mm) Typical Applications: Switching (not for linear use) Switched mode power supplies UPS Three phase inverters for servo / AC motor speed control Pulse frequencies also above 10 kHz

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKM 100 GB 063 D
  • SKM 100 GB 063D