Semikron SKKE330F17

Diode, Module , Fast, Vr 1700V, If 290A, Pkg A 68, Vf 2V, I2T 192000A2S, Trr 990
$ 237.28
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKE330F17.

Newark

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

TME

RS (Formerly Allied Electronics)

iiiC

Related Parts

FF150R12RT4 Series 1200 V 150 A 790 W Surface Mount IGBT Module
Trans IGBT Module N-CH 1200V 400A 2400000mW Automotive 4-Pin 62MM-2 Tray
Trans IGBT Module N-CH 600V 37A 115000mW 23-Pin EASY1B-1 Tray
STMicroelectronicsBUT30V
Power Bipolar Transistor, 100A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin
Trans IGBT Module N-CH 1200V 440A 1450000mW 7-Pin 62MM-1 Tray
Trans IGBT Module N-CH 1200V 50A 280000mW 28-Pin ECONO2-6 Tray

Descriptions

Descriptions of Semikron SKKE330F17 provided by its distributors.

DIODE, MODULE ,FAST, VR 1700V, IF 290A, PKG A 68, VF 2V, I2T 192000A2S, TRR 990
DIODE, MODULE, 290A, 2KV; Repetitive Reverse Voltage Vrrm Max: 1.7kV; Forward Current If(AV): 290A; Forward Voltage VF Max: 2V; Diode Module Configuration: Single; Product Range: SKKE Series; SVHC: No SVHC (15-Jun-2015); No. o
Features: CAL(controlled-axial-lifetime)chip technology,patent No. DE 43 10 44 Heat transfer through aluminium oxide DCB ceramic isolated metal baseplate Small recovered charge Fast & soft recovery CAL diodes UL recognized, file no. E 63 532 Typical Applications: Freewheeling diodes for IGBT Freewheeling diode for inductive loads Brake choppers Inverters and DC choppers AC motor control Boost choppers up to 20 kHz

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKE 330F-17
  • SKKE 330F/17
  • SKKE 330F17
  • SKKE-330-F17
  • SKKE330F/17