Semikron SKKD 150F12

Rectifier Diode Switching 1.2KV 117A 710ns 3-Pin Case A-51
$ 84.685
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKD 150F12.

Newark

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

TME

iiiC

Inventory History

3 month trend:
-1.72%

Related Parts

STMicroelectronicsSTTH200L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 120A ISOTOP
STMicroelectronicsSTTH20004TV1
Rectifier Diode, 1 Phase, 2 Element, 120A, 400V V(RRM), Silicon
STMicroelectronicsSTPS24045TV
DIODE, SCHOTTKY RECTIFIER, FAST, VR 45V, IF 240A, PKG ISOTOP, CONFIG DUAL, VF 0.91V
STANDARD RECOVERY DIODE, 230 A (INT-A-PAK POWER MODULE) Rectifier Diode, 1 Phase, 1 Element, 230A, 400V V(RRM), Silicon
Silicon Controlled Rectifier, 555A I(T)RMS, 250mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element
Max, Igt:200Ma; Current It Av:250A; On State Rms Current It(Rms):555A Rohs Compliant: Yes

Descriptions

Descriptions of Semikron SKKD 150F12 provided by its distributors.

Rectifier Diode Switching 1.2KV 117A 710ns 3-Pin Case A-51
Diode Module; 1200V; 150A; Vf:2.2V; double series; -40+125 deg.C; screw; A53; SEMIPACK2(94x34x30mm)
SEMIPACK; HEAT TRANSFER WITH CERAMIC INSULATED METAL BASEPLATE; SOLDERED JOINTS;
PMOD, DUAL-DIODE, 1200V, 117A, 710nS
Diode Module, 1.2Kv, 117A, Semipack 2,; Repetitive Peak Reverse Voltage:1.2Kv; Average Forward Current:117A; Forward Voltage Max:2.2V; Diode Module Configuration:Dual Series; Diode Case Style:Module; No. Of Pins:3Pins Rohs Compliant: Yes |Semikron SKKD 150F12

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKD150F12