Semikron SKIIP 35NAB12T4V1

Insulated Gate Bipolar Transistor, 67A I(C), 1200V V(BR)CES, N-Channel
$ 246.895
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKIIP 35NAB12T4V1.

Semikron

Datasheet6 pages14 years ago

Newark

RS (Formerly Allied Electronics)

iiiC

Related Parts

FF150R12RT4 Series 1200 V 150 A 790 W Surface Mount IGBT Module
Trans IGBT Module N-CH 600V 37A 115000mW 23-Pin EASY1B-1 Tray
Trans IGBT Module N-CH 1200V 50A 280000mW 28-Pin ECONO2-6 Tray
STMicroelectronicsBUT30V
Power Bipolar Transistor, 100A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin

Descriptions

Descriptions of Semikron SKIIP 35NAB12T4V1 provided by its distributors.

Insulated Gate Bipolar Transistor, 67A I(C), 1200V V(BR)CES, N-Channel
MINISKIIP; IGBT MODULE; 1200V; 50A
IGBT MODULE, 1200V, 71A; Transistor type:IGBT4; Voltage, Vces:1200V; Current, Ic continuous a max:71A; Voltage, Vce sat max:2.05V; Package/Case:MiniSkiip 3; Current, Ic continuous b max:54A; Time, rise:35ns; Voltage, Vce sat typ:1.85V; Voltage, Vceo:1200V

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKIIP35NAB12T4V1