Semikron SKD210/16

Diode, Bridge Rectifier, Vr 1600V, If 207A, Pkg G 37, Config Three Phase, Vf 1.65V
$ 99.26
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKD210/16.

Newark

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages9 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
Restocked

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon
STMicroelectronicsSTTH20004TV1
Rectifier Diode, 1 Phase, 2 Element, 120A, 400V V(RRM), Silicon
STMicroelectronicsSTTH16003TV1
Rectifier Diode, 1 Phase, 2 Element, 60A, 300V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 165A, 1600V V(RRM), Silicon
Diode Rectifier Bridge Single 1.2KV 160A 6-Pin INT-A-PAK
STMicroelectronicsSTTH200L04TV1
Rectifier Diode, 1 Phase, 2 Element, 120A, 400V V(RRM), Silicon

Descriptions

Descriptions of Semikron SKD210/16 provided by its distributors.

Diode, Bridge Rectifier, Vr 1600V, If 207A, Pkg G 37,Config Three Phase, Vf 1.65V
Bridge Rectifier, 3 Phase, 220A, 1.6Kv, Screw; No. Of Phases:Three Phase; Repetitive Peak Reverse Voltage:1.6Kv; Average Forward Current:207A; Bridge Rectifier Case Style:Module; No. Of Pins:5Pins; Forward Voltage Max:1.65V Rohs Compliant: Yes |Semikron SKD 210/16
Features: Robust plastic case with screw terminals Large, isolated base plate Blocking voltage up to 1800 V High surge currents Three phase brige rectifier Easy chassis mounting UL recognition applied for file no. E 63 532 Typical Applications: Three phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD 210-16
  • SKD 210/16
  • SKD210-16