STMicroelectronics STTH16003TV1

STMicroelectronics Rectifier diode Diodes, 160A, 300V, panel, ISOTOPencapsulation, 4needle
$ 16.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH16003TV1.

Factory Futures

Datasheet7 pages20 years ago

Farnell

DigiKey

TME

Inventory History

3 month trend:
+20.18%

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH120R04TV1
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 2 Element, 60A, 400V V(RRM), Silicon
STMicroelectronicsSTTH9012TV2
STMICROELECTRONICS STTH9012TV2 Diode Module, 1.2 kV, 45 A, 1.2 V, Dual Isolated, STTH9 Series
STMicroelectronicsSTTH10002TV2
STMicroelectronics Rectifier Diode, 50A 200V Panel Mount ISOTOP 4-Pin
Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon
DIODE 80 A, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, POWERTAB-1, Rectifier Diode
GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6

Descriptions

Descriptions of STMicroelectronics STTH16003TV1 provided by its distributors.

STMicroelectronics Rectifier diode Diodes, 160A, 300V, panel, ISOTOPencapsulation, 4needle
HIGH FREQUENCY SECONDARY RECTIFIER Rectifier Diode, 1 Phase, 2 Element, 80A, 300V V(RRM), Silicon
Dual 60 A 0.95 V High Frequency Secondary Rectifier Flange Mount - ISOTOP
STTH16003TV1,DUAL SWITCHING DIODE MODULE, ISOLATED,300V 160A,80NS,4-PIN ISOTOP
Ultrafast Recovery Rectifier Diode
DIODE MODULE, 300V, 160A, SCREW; Repetitive Reverse Voltage Vrrm Max: 300V; Forward Current If(AV): 160A; Forward Voltage VF Max: 1.2V; Diode Module Configuration: 2 Independent; Product Range: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics