Semikron SKD 83/16

POWER BRIDGE RECTIFIER Bridge Rectifier Diode, 3 Phase, 83A, 1600V V(RRM), Silicon
$ 32.695
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKD 83/16.

Semikron

Datasheet3 pages0 years ago

element14 APAC

Newark

Farnell

iiiC

Inventory History

3 month trend:
Restocked

Related Parts

Modules Rectifiers - MTP BRIDGE
Rectifier Diode, 1 Phase, 2 Element, 100A, 1600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 100A, 1400V V(RRM), Silicon
STMicroelectronicsSTTH61R04TV2
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon
MicrochipMSDM200-16
POWER MOD RECT BRIDGE 3PH M3-1 / Rectifier Bridge Diode Single 1.6KV 200A 5-Pin Case M3-1
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP

Descriptions

Descriptions of Semikron SKD 83/16 provided by its distributors.

POWER BRIDGE RECTIFIER Bridge Rectifier Diode, 3 Phase, 83A, 1600V V(RRM), Silicon
BRIDGE RECTIFIER, 3 PH, 83A, 1600V; No. of Phases: Three Phase; Repetitive Reverse Voltage Vrrm Max: 1.6kV; Forward Current If(AV): 83A; Bridge Rectifier Case Style: Module; Forward Voltage VF Max: 1.45V; No. of Pins: 7Pins; O
Features: Glass passivated silicon chips Low thermal impedance through use of direct copper bonded aluminum substrate (DCB) base plate Blocking voltage up to 1800 V Suitable for PCB mounting and wave soldering For applications with high vibrations we recommend to fasten the bridge to the pcb with 4 selftapping screw Typical Applications: Three phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD-83/16
  • SKD83-16
  • SKD83/16
  • SKD8316