BRIDGE RECTIFIER, 3 PH, 160A, 1600V; No. of Phases:Three Phase; Repetitive Reverse Voltage Vrrm Max:1.6kV; Forward Current If(AV):160A; Bridge Rectifier Case Style:Module; Forward Voltage VF Max:1.65V; No. of Pins:5Pins;
Features: Robust plastic case with screw terminals Large, isolated base plate Blocking voltage up to 1800 V High surge currents Three phase brige rectifier Easy chassis mounting UL recognized, file no. E 63 532 Typical Applications: Three phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers
Phases = Three / Number of Diodes = 6 / Reverse Repetitive Voltage Max. (Vrrm) kV = 1.6 / Forward Voltage (Vf) V = 1.65 / Peak Average Forward Current (If(AV)) A = 30 / Peak Non-Repetitive Surge Current (Itsm) kA = 1.8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SEMIPONT-4 / Pins = 5 / Mounting Type = Screw / Peak Reverse Current uA = 500 / Peak RMS Reverse Voltage kV = 1.6