Semikron SKB 72/16

SKB 72/16, Bridge Rectifier Module, 150A 1600V, 7-Pin G 35 | SEMIKRON SKB 72/16
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKB 72/16.

Semikron

Datasheet3 pages0 years ago

SindoPower, Semikron-group

TME

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-23.91%

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 80A, 1000V V(RRM), Silicon, TO-240AA
MT Series 800 V 770 A Three Phase Bridge Power Module - INT-A-Pak
MicrochipMSDM75-16
MOD BRIDGE 3PH 1600V 75A M2-1 / Rectifier Bridge Diode Single 1.6KV 75A 5-Pin Case M2-1
Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTTH6006TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon

Descriptions

Descriptions of Semikron SKB 72/16 provided by its distributors.

SKB 72/16, Bridge Rectifier Module, 150A 1600V, 7-Pin G 35 | SEMIKRON SKB 72/16
IC REG LINEAR 3.3V 1.5A 20HTSSOP
Bridge Rectifier, 70A, SEMIPONT-3
Features: Robust plastic case with screw terminals Large, isolated base plate Blocking voltage up to 1800 V High surge currents Single phase bridge rectifier Easy chassis mounting UL recognized, file no. E 63 532 Typical Applications: Single phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKB72-16
  • SKB72/16