Semikron SK15GH063

IGBT Module; Transistor Polarity: N Channel; Collector Emitter Voltage Vces: 2.7V;
$ 47.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SK15GH063.

Newark

Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

iiiC

Related Parts

Trans IGBT Module N-CH 600V 37A 115000mW 23-Pin EASY1B-1 Tray
Trans IGBT Module N=-CH 1200V 45A 205000mW 18-Pin EASY1B Tray
Infineon FP15R12W1T4B3BOMA1 Common Collector IGBT Module, 28 A 1200 V, 23-Pin EASY1B, PCB Mount
Pm-Igbt-Tfs-Sp1 Rohs Compliant: Yes |Microchip Technology APTGT75DA60T1G
Pm-Igbt-Tfs-Sp1 Rohs Compliant: Yes |Microchip Technology APTGT100DA60T1G
Insulated Gate Bipolar Transistor, 50A I(C), 600V V(BR)CES, N-Channel

Descriptions

Descriptions of Semikron SK15GH063 provided by its distributors.

IGBT Module; Transistor Polarity: N Channel; Collector Emitter Voltage Vces: 2.7V;
SEMITOP; IGBT MODULE; 600V; 50A
not recommended for new design Features: Compact design One screw mounting Heat transfer and isolation through direct copper bonded aluminium oxide ceramic (DCB) N channel, homogeneous Silicon structure (NPT-Non punchtrough IGBT) High short circuit capability Low tail current with low temperature dependence UL recognized, file no. E63 532 Typical Applications: Switching (not for linear use) Inverter Switched mode power supplies UPS

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SK 15 GH 063
  • SK15 GH063