Semikron SEMIX303GB12VS

Trans IGBT Module N-CH 1200V 448A 20-Pin Case Semix-3S
$ 290.58
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SEMIX303GB12VS.

Official Datasheet16 years ago

Related Parts

FF150R12RT4 Series 1200 V 150 A 790 W Surface Mount IGBT Module
Infineon FP75R12KE3BOSA1 3 Phase Bridge IGBT Module, 105 A 1200 V AG-ECONO3-3, Panel Mount
IGBT Array & Module Transistor, Dual NPN, 580 A, 1.75 V, 2.4 kW, 1.2 kV, Module
STMicroelectronicsBUT30V
Power Bipolar Transistor, 100A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin

Descriptions

Descriptions of Semikron SEMIX303GB12VS provided by its distributors.

Trans IGBT Module N-CH 1200V 448A 20-Pin Case Semix-3S
Features: Homogeneous Si V CE(sat) with positive temperature coefficient High short circuit capability UL recognised file no. E63532 Typical Applications: AC inverter drives UPS Electronic Welding
Igbt, Module, 1.2Kv, 448A; Continuous Collector Current:448A; Collector Emitter Saturation Voltage:1.75V; Power Dissipation:-; Operating Temperature Max:175°C; Igbt Termination:Press Fit; Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Semikron SEMIX303GB12VS

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing