Seiko S-89531ACNC-HCC-TF

Voltage Comparators Single Comparator

Price and Stock

Alternate Parts

Price @ 1000
$ 0.468
Stock
0
72,959
Authorized Distributors
0
4
Case/Package
-
TSSOP
Number of Pins
-
5
Input Offset Voltage (Vos)
-
5 mV
Propagation Delay
-
280 µs
Power Supply Rejection Ratio (PSRR)
-
75 dB
Common Mode Rejection Ratio
-
75 dB
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
5.5 V
7 V

Descriptions

Descriptions of Seiko S-89531ACNC-HCC-TF provided by its distributors.

Voltage Comparators Single Comparator

Manufacturer Aliases

Seiko has several brands around the world that distributors may use as alternate names. Seiko may also be known as the following names:

  • Seiko Instruments
  • SEIKO EPSON
  • SIEKO
  • SEIK
  • Seiko Instruments Inc
  • SEK
  • SEIKO EPSON CORP
  • SEP
  • SEIKO EPSO
  • Seiko Epson Corporation
  • SEIKOEPS
  • SEIKO INSTRUMENTS USA INC
  • SEIKO INST COMP DIV
  • SEIKO CORPORATION OF
  • SEIKO INST QUARTZ
  • SEIKO INSTRU
  • SEIKO INST BATTERY
  • SEIKO INST DISPLAYS
  • GRE / SEIKO
  • SEIKO INS
  • SEIKO INST USA INC
  • Seiko Semiconductors
  • Seiko Instruments Inc (SII)
  • Epson Company
  • Seiko Electronics