SEEQ DQ52B13H-200

EEPROM, 2KX8, 200ns, Parallel, MOS, CDIP24
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SEEQ DQ52B13H-200.

IHS

Datasheet7 pages25 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.479
Stock
2
33,438
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
-
-
Density
-
-
Access Time
200 ns
200 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of SEEQ DQ52B13H-200 provided by its distributors.

EEPROM, 2KX8, 200ns, Parallel, MOS, CDIP24

Manufacturer Aliases

SEEQ has several brands around the world that distributors may use as alternate names. SEEQ may also be known as the following names:

  • SEEQ TECHNOLOGY INC
  • SEEQ TECHNOLOGY
  • SEEQ TECHNOLOGY INCORPORATED
  • Seeq Techn
  • SEEQ TECH-IN
  • SEEQA
  • SEEQ Technology (LSI Logic)
  • SEEQLSI
  • QSEEQ
  • FROOT SEEQ BACK SILICON
  • SEEQ T&R
  • SEEQTECH
  • SEEQ TECHNOLOGY INCORPORA
  • LSI Seeq

Part Number Aliases

This part may be known by these alternate part numbers:

  • DQ52B13H200