Sealectro 055-939-9029FCD

Terminator RG316 - Single Leg Rohs 10 Pack / 055-939-9029FCD / Rf
$ 50.33

Price and Stock

Inventory History

3 month trend:
+0.00%

Related Parts

Amphenol RF031-5136
connector, rf coaxial, bnc straight plug, suretwist, for rg/u 59 cable, 50 ohm
Amphenol RF081-116
RF Mini UHF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm

Descriptions

Descriptions of Sealectro 055-939-9029FCD provided by its distributors.

TERMINATOR RG316 - SINGLE LEG ROHS 10 PACK / 055-939-9029FCD / RF
CONNECTOR, TERMINATOR, 50 OHM, PCB; Connector Type: Terminator, Coaxial; Connector Body Style: Right Angle Terminator; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG174, RG179, RG188, RG316; Contact Mat
Connector, Terminator, 50 Ohm, Pcb; Rf/Coaxial Termination Type:Pcb Termination; Operating Frequency Min:-; Operating Frequency Max:-; Connector Type:-; Connector Gender:-; Impedance:50Ohm; Product Range:-; Contact Material:Brass Rohs Compliant: Yes |Itt Sealectro 055-939-9029FCD

Manufacturer Aliases

Sealectro has several brands around the world that distributors may use as alternate names. Sealectro may also be known as the following names:

  • SEALEC
  • ITT SEALECTRO
  • SEALECT
  • ITT/SEALECTR
  • Sealectro Electronics
  • SEALECTRO CORP
  • Staffall / Sealectro
  • ITT Cannon Sealectro
  • SEALECTRO BICC ELECTRONICS
  • SEALECTRO (SOCKET)