Sealectro 051-424-3188220

Conn SSMB PL 0Hz to 4GHz 50Ohm ST Cable Mount Gold
$ 20.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sealectro 051-424-3188220.

Farnell

Datasheet64 pages18 years ago
Datasheet4 pages23 years ago

Newark

Inventory History

3 month trend:
-11.43%

Related Parts

Amphenol RF142255
connector, rf coaxial, smb str crimp plug, for rg58, 141, LMR195 cable, 50 ohm
Amphenol RF112136
RF Connector BNC Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
Amphenol RF112603
connector, rf coaxial, bnc straight crimp jack, for lmr400, b9913, 50 ohm
RadiallR141237000
1 BNC Board-End -65鈩儈+165鈩 4GHz 50惟 Coaxial Connectors (RF) ROHS
RadiallR114003000
Rf / Coaxial Connector, Smb Coaxial, Straight Plug, Solder, 50 Ohm, Rg178, Rg178Lc, Rg196 Rohs Compliant: Yes
RadiallR114075000
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Sealectro 051-424-3188220 provided by its distributors.

Conn SSMB PL 0Hz to 4GHz 50Ohm ST Cable Mount Gold
Rf/Coaxial, Ssmb Plug, Straight, 50 Ohm, Crimp; Connector Type:Ssmb Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg316; Contact Material:Beryllium Copper Rohs Compliant: Yes |Itt Sealectro 051-424-3188220
SSMB ST PLUG RG316

Manufacturer Aliases

Sealectro has several brands around the world that distributors may use as alternate names. Sealectro may also be known as the following names:

  • SEALEC
  • ITT SEALECTRO
  • SEALECT
  • ITT/SEALECTR
  • Sealectro Electronics
  • SEALECTRO CORP
  • Staffall / Sealectro
  • ITT Cannon Sealectro
  • SEALECTRO BICC ELECTRONICS
  • SEALECTRO (SOCKET)