Amphenol RF 142255

connector, rf coaxial, smb str crimp plug, for rg58, 141, LMR195 cable, 50 ohm
$ 6.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 142255.

Farnell

Datasheet1 page18 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

element14

Inventory History

3 month trend:
-18.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF142189
connector,rf coaxial,smb straight crimp jack,for rg174,316,LMR100 cable,50 ohm
Amphenol RF142220
connector, rf coaxial, smb str crimp plug, for rg142, 223, 400 cable, 50 ohm
TE Connectivity413985-3
Connector; SMB; 50 Ohms; Straight; Nickel over Copper; Brass; Teflon; Coaxial
TE Connectivity1-1337426-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF031-5558-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, for rg6(0.314od), 50 ohm

Descriptions

Descriptions of Amphenol RF 142255 provided by its distributors.

connector, rf coaxial, smb str crimp plug, for rg58, 141, LMR195 cable, 50 ohm
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug
Conn SMB 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold
SMB Connector Plug, Female Socket 50 Ohm Free Hanging (In-Line) Solder
RF/COAXIAL, SMB PLUG, STRAIGHT, 50 OHM, CRIMP; Connector Type:SMB Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG58; Contact Material:Beryllium Copper; Product Range:-

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 142255-.
  • 142255.