SCS 10058

1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 5 x 8", 100 per Package
$ 9.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 10058.

Farnell

Datasheet3 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
+15.55%

Related Parts

SCC 1000 Zip Top Reclosable Static Shield Bag (Size 4 x 6)

Descriptions

Descriptions of SCS 10058 provided by its distributors.

1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 5 x 8", 100 per Package
SCS 10058 Static Shield Bag, ESD, Metal-In, Open Top, 5"x8", 100/Pkg, 1000 Series
Static Shielding Bag <10nJ Energy Shielding Silver 5 (127mm) X 8" (203.2mm)"
BAG, STATIC SHIELD, OPEN TOP, METAL-IN, 3 MILS, 5 W X 8 L IN.
Shielding Wrap,5",8",Open,3.1 mil,PK100
BAG STAT SHD METAL IN 5X8" 1=1EA
BAG STATIC SHIELD MTL IN 5"X8"
Bag, Static Shielding, 375°F, 5" X 8"; Almacenamiento Esd, Tipo:Bag; Altura Externa - Imperial:8"; Altura Externa - Métrico:203Mm; Anchura Externa - Imperial:5"; Anchura Externa - Métrico:127Mm; Profundidad Externa - Imperial:- |Scs 10058

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10058.