SCS 1002424

SCS 1002424 Transparent Metal-In Static Shielding Bag, Open Top, 24"x24", 1000 Series
$ 119.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 1002424.

Electro Sonic

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
-13.21%

Related Parts

1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 12 x 24", 100 Bags/Package
1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 16 x 24", 100 per Package
SCS 1002436 Static Shield Bag, 1000 Series Metal-In, 24in x 36in, 100 Ea
Desco13430
Desco 13430 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 5"x8", 100/Pkg
Desco13415
Desco 13415 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 4"x6", 100/Pkg
Desco13445
Desco 13445 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 6"x10", 100/Pkg

Descriptions

Descriptions of SCS 1002424 provided by its distributors.

SCS 1002424 Transparent Metal-In Static Shielding Bag, Open Top, 24"x24", 1000 Series
Static Shielding Bag <10nJ Energy Shielding Silver 24 (609.6mm) X 24" (609.6mm)"
METAL-IN BAG, 609.6MM X 609.6MM; Bag Type: Static Shielding (Metal-In); Width - Imperial: 24"; Length - Imperial: 24"; Width - Metric: 609.6mm; Length - Metric: 609.6mm; Film Thickness: 71.12µm; Bag Colour: Transparent; Seal Ty
Scc1000 Static Shielding Bag, Open; Bag Type:Static Shielding Bag (Metal-In); Length - Imperial:24"; Length - Metric:610Mm; Width - Imperial:24"; Bag Thickness:76.2Μm; Bag Color:Transparent; Seal Type:Heat Seal; Product Range:- Rohs Compliant: Yes |Scs 1002424

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)