Schurter KMF1.1191.11

Mains Power Connector, 10A, 125/250VAC, Male, Quick Connect Terminal, Socket
$ 25.13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter KMF1.1191.11.

IHS

Datasheet7 pages4 years ago

element14 APAC

Electro Sonic

element14

Future Electronics

Inventory History

3 month trend:
-23.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

SchurterKM00.1105.11
Mains Power Connector, 10A, 250 VAC, Male, Quick Connect Terminal
Schurter6200.2200
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
Schurter4301.0501
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
TE ConnectivityPS0SXD000
Power Entry Module EMI/RFI Filtered M 3 POS 230VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
TE Connectivity / CorcomPS0S0SBX0
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
Qualtek723W-X2/04
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal

Descriptions

Descriptions of Schurter KMF1.1191.11 provided by its distributors.

Mains Power Connector, 10A, 125/250VAC, Male, Quick Connect Terminal, Socket
Filtered IEC Power Entry Module, IEC C14, General Purpose, 10 A, 250 VAC, 2-Pole Switch
Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
PWR ENT MOD RCPT IEC320-C14 PNL / Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Kmf, Mounting: Front Side, Filter: Standard Version, Fuse Holder: 2-Pole, Front Side, 10 A, 2-Pole, Appliance Inlet: Iec C14, Prewired Rohs Compliant: Yes
INLET MODULE, IEC, 10A; Product Range: KMF Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (27-Jun-2018); Approval Bodie

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMF1.1191.11.
  • KMF1119111