Schurter FMBC-R91C-1612

FMBC LL Filter 3PH 2ST 16A 520VAC | Schurter FMBC-R91C-1612
$ 199.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter FMBC-R91C-1612.

IHS

Datasheet7 pages2 years ago

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Supply Chain

Introduction Date2014-10-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensata / Airpax219-3-1-62F-7-8-20
HYDRAULIC MAGNETIC CIRCUIT BREAKER, 3 POLE, 209 SERIES
Carling TechnologiesEA3-B0-24-620-12A-GB
Magnetic Circuit Breaker, 3 Pole(s), 20A, 600VAC, Panel Mount
Carling TechnologiesEA1-B0-24-620-22A-DC
Circuit Breaker; Hyd/Mag; Handle; 1P; 50/60Hz Medium; 20A; 1/4-20 Stud; Dual Legend
Carling TechnologiesEA2-B0-26-620-32E-HB
Circuit Breaker; Hyd/Mag; Handle; 2P; 50/60HzLong; 20A; Box Wire Connector; Dual Legend
EatonGHB2020
Type Ghb Breaker 2P 20A 277/480Vac Max 125/250Vdc Max 14Kaic
Circuit Breaker Thermal Magnetic; 277V AC 48V DC; 20A

Descriptions

Descriptions of Schurter FMBC-R91C-1612 provided by its distributors.

FMBC LL Filter 3PH 2ST 16A 520VAC | Schurter FMBC-R91C-1612
Power Line Filters FMBC LL 16A 520VAC IndVer 3Ph-2Stg Fltr
POWER LINE FILTER, 3 PHASE, 16A, 520VAC
Three Phase EMI Filter, 520V, 50/60HzHz
LINE FILTER 520VAC 16A CHASS MNT
LINE FILTER 520VAC 16A CHASSIS
Filter, 3-Phase, 16A, 520Vac; Tipo De Filtro:3 Fase; Intensidad Nominal:16A; Tensión Nominal:520Vac; Corriente De Pérdida Máx.:4.4Ma; Capacidad:-; Inductancia Mín.:-; Filtro, Terminales:Abrazadera Atornillable |Schurter FMBC-R91C-1612
POWER LINE FILTER, 3 PHASE, 16A, 520VAC; Current Rating: 16A; Voltage Rating: 520VAC; Filter Type: 3 Phase; Filter Terminals: Screw Clamp; Inductance Min: -; Capacitance: -; Leakage Current Max: 4.4mA; Product Range: FMBC LL Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets