Eaton GHB2020

Thermal Magnetic Circuit Breaker Bolt-On; |Eaton Cutler Hammer GHB2020
$ 413.571
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GHB2020.

element14 APAC

Datasheet445 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.33%

Related Parts

Thermal Magnetic Circuit Breaker, 2 Pole(s), 25A, 480VAC, 96VDC, Din Rail, ROHS COMPLIANT
IEC Miniature Circuit Breaker, FAZ-NA Series, 25A, 2 Pole, 277/480V AC, 10kA at 277/480V AC
Carling TechnologiesEA2-B0-26-625-1DA-EB
Circuit Breaker Hydraulic Magnetic 2Pole 25A 277VAC/480VAC
Carling TechnologiesEA2-B0-26-615-32E-HB
Circuit Breaker; Hyd/Mag; Handle; 2P; 50/60HzLong; 15A; Box Wire Connector; Dual Legend
Carling TechnologiesEA2-B0-24-615-12A-GB
Circuit Breaker Hydraulic Magnetic 2Pole 15A 600VAC
EatonGHB2015
Thermal Magnetic Circuit Breaker Bolt-On; |Eaton Cutler Hammer GHB2015

Descriptions

Descriptions of Eaton GHB2020 provided by its distributors.

Thermal Magnetic Circuit Breaker Bolt-On; |Eaton Cutler Hammer GHB2020
Eaton Series C complete molded case circuit breaker, G-frame, GHB, Complete breaker, Fixed thermal, Fixed magnetic trip type, Two-pole, 20 A, 480Y/277 Vac, 125/250 Vdc, 50/60 Hz
CIRCUIT BREAKER, 2 POLE, 20A; Product Range: GHB Series; Current Rating: 20A; No. of Poles: 2 Pole; Voltage Rating VDC: 250VDC; Voltage Rating VAC: 480VAC; Circuit Breaker Mounting: DIN Rail, Panel

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN