Schurter DD11.0114.1111

Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
$ 10.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter DD11.0114.1111.

IHS

Datasheet6 pages3 years ago

TME

element14 APAC

Fuses Unlimited

Master Electronics

Inventory History

3 month trend:
-18.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
TE Connectivity1609133-2
Corcom SR - 15 Amp Low Leakage Snap in AC Power Filter Receptacle - 6ESRFC3
Qualtek703W-00/08
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
TE Connectivity6ESRF-3
AC FEMALE POWER INLET CONNECTOR FLANGE 120/250VAC 15A(UL/CSA) 10A(VDE) UL94V-0

Descriptions

Descriptions of Schurter DD11.0114.1111 provided by its distributors.

Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
C14 SCREW MOUNT IEC CONNECTOR PLUG, QUICK CONNECT TERMINATION FUSE SIZE 5 X 20MM
INLET, IEC, 2P SWITCH, W/OUT FUSE DRAWER; Product Range: DD11 Series; Gender: Receptacle; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-
Iec C14 Plug, 10A, 250Vac, Quick Connect; Connector Type:Iec C14; Current Rating:7A; Voltage Rating:250Vac; Fuse Holder:1-Pole Fuse Holder; Fuse Size Held:5Mm X 20Mm; Connector Terminals:Quick Connect; Connector Mounting:Flange Mountrohs Compliant: Yes |Schurter DD11.0114.1111
Gender = Inlet / Colour = Black / Green / Termination Type = Quick Connect Terminal, 4.8 mm / Housing Material = Thermoplastic / Fuse = 2-Pole / Current Rating A = 10 / Inlet Type = C14 / Combustibility Class = UL 94 V-0 / UL Rating = 10 A / 250 V / Standards Met = CE / Standards Met = CSA / Standards Met = IEC / Standards Met = REACH / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Panel Mount / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 85 / Fuse Size = 5 x 20 mm / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -25 / IP Rating = IP40 / Switch Type = 2 Pole - Illuminated

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets