Schurter 8020.5072.G

Electric Fuse, Very Fast Blow, 2.5A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 8020.5072.G.

IHS

Datasheet4 pages2 years ago

Master Electronics

Newark

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.497
$ 0.54
Stock
5,140
33,909
Authorized Distributors
6
6
Current Rating
2.5 A
2.5 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
400 V
400 V
Mount
-
Holder, Through Hole

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electric Fuse, Time Delay Blow, 3.15A, 600VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Littelfuse0208003.MXEP
Fuse Subminiature Fast Acting 3A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus
Bel Fuse0697W3150-01
Electric Fuse, Time Lag Blow, 3.15A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697H3150-01
Electric Fuse, Time Lag Blow, 3.15A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697W3150-02
Electric Fuse, Time Lag Blow, 3.15A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Littelfuse0208003.MXP
Fuse Subminiature Fast Acting 3A 350V Holder Cartridge 5 X 15mm Glass Bulk CE/PSE/cULus

Descriptions

Descriptions of Schurter 8020.5072.G provided by its distributors.

Electric Fuse, Very Fast Blow, 2.5A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm
3AB 3AG 1/4x 1-1/4 SHF 6.3x32 Holder cURus Cartridge, Ceramic Fuse 1.5kA 2.5A 6.3mm -40C~85C
Cartridge Fuse Quick Acting 2.5A 500VAC/VDC 2-Pin Holder
SHF 6.3X32, 2.5 A, 500 VAC, QUICK-ACTING F, NON-RESETTABLE FUSE
FUSE, CARTRIDGE, 2.5A, FAST ACTING
FUSE CERM 2.5A 500VAC 400VDC 3AB
Cartridge Fuse, Fast Acting, 2.5A; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:2.5A; Voltage Rating Vac:500V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Fast Acting; Product Range:Shf Series Rohs Compliant: Yes |Schurter 8020.5072.G

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets