Schurter 8020.5017.G

Fuse, Cartridge, Time Delay, 4 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 8020.5017.G.

IHS

Datasheet4 pages2 years ago

JRH Electronics

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.51%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.569
$ 0.598
Stock
56,936
23,638
Authorized Distributors
6
6
Current Rating
4 A
4 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
400 V
400 V
Mount
-
Holder

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Schurter 8020.5017.G provided by its distributors.

Fuse, Cartridge, Time Delay, 4 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Electric Fuse, Time Lag Blow, 4A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm
Fuse Cartridge Slow Blow Acting 4A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk
Microfuses 6.3 x 32 mm, 4 A, T, 400 V (DC), 500 V (AC), 1.5 kA breaking capacity, 8020.5017.G
Cartridge Fuse Time-Lag 4A 500VAC 400VDC 2-Pin Holder
Sht 6.3X32 Fuse T 4A/Carton Box |Schurter 8020.5017.G
Cartridge Fuse, T, 4A, 6.3 x 32mm
Schurter , SHT 6.3x32, 4A, 500V , 6.3 x 32mm, T
FUSE CERM 4A 500VAC 400VDC 3AB

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets