Schurter 8020.5016.G

Fuse, Cartridge, Time Delay, 3.15 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 8020.5016.G.

IHS

Datasheet4 pages2 years ago

element14 APAC

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.78%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.577
$ 0.668
Stock
26,666
18,197
Authorized Distributors
6
6
Current Rating
3.15 A
3.15 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
400 V
400 V
Mount
-
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 8020.5016.G provided by its distributors.

Fuse, Cartridge, Time Delay, 3.15 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Electric Fuse, Time Lag Blow, 3.15A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm
SHT 6.3x32 Fuse T 3.15A / Carton box
Cartridge Fuse, T, 3.15A, 6.3 x 32mm
Schurter , SHT 6.3x32, 3.15A, 500V , 6.3 x 32mm, T

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets