Schurter 5500.2045

AC filter, 50 to 60 Hz, 10 A, 250 VAC, 1 mH, faston plug 6.3 mm, 5500.2045
$ 27.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2045.

IHS

Datasheet3 pages3 years ago

Master Electronics

element14 APAC

Electro Sonic

Newark

Supply Chain

Introduction Date2003-05-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-30
LTD Date2025-06-30

Related Parts

Wurth Elektronik7448251201
CMC 1MH 12A 2LN TH / 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 12A DCR 9mOhm
Bourns8108-RC
Ind Common Mode Ww 1Mh 1Khz 10A Trd Rohs Compliant: Yes

Descriptions

Descriptions of Schurter 5500.2045 provided by its distributors.

AC filter, 50 to 60 Hz, 10 A, 250 VAC, 1 mH, faston plug 6.3 mm, 5500.2045
FILTER 1-STAGE AC GENERAL PURPOSE LINE 1 PH OP-V 125 (UL/CSA) 250 (IEC)VAC
Fmw-55 Filter 1Ph 1St 10A 250Vac/Carton Box |Schurter 5500.2045
Power Line Filters 1-STAGE STD 10A FMW2
Single Phase EMI Filter, 250V, 60HzHz
LINE FILTER 125V/250VAC 10A CHAS
Mains filter Dimensions L x W x H: 81 x 57 x 33 mm Temperature range: -25 ... 100 °C Weight: 160 g IEC-climate category: 25/100/21 Termination type: Faston 6.3 x 0.8 mm Rated voltage: 250 VAC
AC FILTER, 1-PHASE, 10A, 250V; Current Rating: 10A; Voltage Rating: 250VAC; Filter Type: 1 Phase; Filter Terminals: Quick Connect; Inductance Min: 1mH; Capacitance: -; Leakage Current Max: 250µA; Product Range: -; SVHC: No SVHC (

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets