Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN261-6-06

Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
$ 13.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN261-6-06.

IHS

Datasheet6 pages5 years ago

Newark

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+47.60%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityFN9260B-6-06
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 300 µH, faston plug 6.3 mm, FN9260B-6-06
Qualtek762-18/002
Power Entry Module, Unfiltered, M, 3 POS, 115VAC/250VAC, 6A, Switch/Fuse, ST, 1 Port
Qualtek761-18/003
Mains Power Connector, 6A, 250VAC, Male, Screw Terminal
Qualtek761-18/004
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
TE ConnectivityFN261S-6-06-10
Power Entry Module;1A;Single Fuse;Panel Mount/Snap-In;FN 9260 Series
TE ConnectivityFN9260S-6-06-10
Power Entry Module Filtered Male 3 POS 250VAC 6A Fuse ST 1Port

Descriptions

Descriptions of TE Connectivity FN261-6-06 provided by its distributors.

Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 300 µH, faston plug 6.3 mm, FN261-6-06
POWER ENTRY MODULE;10A;SINGLE FUSE;PANEL MOUNT/SCREW;FN 9260 SERIES
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
AC Power Entry Modules 6A FAST-ON GENERAL PURPOSE
IEC INLET FILTER WITH SINGLE F USE HOLDER 250VAC 6A
Schaffner Fused Power Entry Module
FN261-6-06, TE CONNECTIVITY / SCHAFFNER
PWR ENT MOD RCPT IEC320-C14 PNL
Inlet, Plug, Iec C14, 6A, Panel; Product Range:Fn9260 Series; Gender:Plug; Voltage Rating:250Vac; Current Rating:6A; Connector Mounting:Flange Mount; Contact Termination Type:Quick Connect; Contact Termination:Quick Connect Rohs Compliant: Yes |Schaffner Te Connectivity FN261-6-06

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800503
  • FN 261-6-06
  • FN261-6-06.