Schurter 5120.0001.0

Mains Power Connector, 2A, 250VAC, Male, Quick Connect Terminal
$ 7.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5120.0001.0.

IHS

Datasheet12 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter4300.0100
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Schurter4300.0097
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Schurter4300.0096
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, Socket
Qualtek771W-X2/01
Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In
Qualtek771W-X2/02
Conn Power M 2 POS 11mm Solder RA Thru-Hole 2 Terminal 1 Port
Qualtek770W-00/01
CONN, ELECTRICAL, LOW CURRENT, INLET, PIN CONT,2 COND,2 POLES, SOLDER TAB,250V,2.5A

Descriptions

Descriptions of Schurter 5120.0001.0 provided by its distributors.

Mains Power Connector, 2A, 250VAC, Male, Quick Connect Terminal
Power Entry Module Filtered M 3 POS 250VAC 2A ST 1 Port
PEM W/FILTER, IEC, C14,250VAC,2A, FRNT/REAR PNL MT-SCREW/RIVET, QC TERM, STD, IP40,PC1
SCHURTER 5120.0001.0IEC Filter, IEC, Mains, 2 A, 250 V, 373 A, 0.1 F, 5.2 mH
AC Power Entry Modules Screw-On
5120 APPLIANCE INLET WITH FILTER 2A
IEC320 AC Inlets/Outlets Screw-On
PWR ENT RCPT IEC320-C14 PANEL QC
Power Entry Module, Standard, 2A, 250Vac; Connector Type:Iec C14; Current Rating:2A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Flange Mount; Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 5120.0001.0

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets