Schurter 5-ABTWF150C0-811

Power Entry Module Filtered M 3 POS 125VAC/250VAC 15A Switch ST 1 Port
$ 43.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5-ABTWF150C0-811.

IHS

Datasheet4 pages25 years ago

element14

Newark

Farnell

X-ON

Inventory History

3 month trend:
-2.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter4796.0000
Mains Power Connector, 16/21A, 250VAC, Male, Screw Terminal, Plug
SchurterC20F.0001
Mains Power Connector, 16/20A, 250VAC, Male, Screw Terminal
Mains Power Connector, 20A, 250VAC, Male, Quick Connect Terminal
Qualtek744W-00/04
3 Position 250 V Receptacle Male Pins Panel Mount Connector
BulginPX0596/63
Mains Power Connector, 16/20A, 250Vac, Male, Solder Terminal, Plug
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount

Descriptions

Descriptions of Schurter 5-ABTWF150C0-811 provided by its distributors.

Power Entry Module Filtered M 3 POS 125VAC/250VAC 15A Switch ST 1 Port
Power Entry Modules with Filter 1-POLE OL PROT 15A
POWER ENTRY MODULE, PLUG, 15A
Non-Linear Resistor
POWER ENTRY MODULE, PLUG, 15A; Series:51; POWER ENTRY MODULE, PLUG, 15A; Series:5145; Gender:Plug; Voltage Rating:250V AC; Current Rating:15A; Connector Mounting:Panel; Contact Termination:Quick Connect; Approval Categories:UL and cUL Recognized, VDE Approved

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5ABTWF150C0811