Schurter 4420.0230

Circuit Breaker Thermal Magnetic 1Pole 2A 277VAC/65VDC
$ 28.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4420.0230.

Newark

Datasheet19 pages11 years ago
Datasheet9 pages23 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Related Parts

Carling TechnologiesBA1-B0-34-425-121-D
Magnetic Circuit Breaker, 1 Pole(s), 2.5A, 277VAC, 80VDC, Panel Mount
Carling TechnologiesAA1-B0-10-425-2D1-C
Circuit Breaker Hydraulic Magnetic DC Instantaneous 2.5A ON-OFF Legend Screw
Carling TechnologiesAA1-B0-11-425-2D1-C
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 277VAC 80VDC
Sensata / AirpaxAPL1-1-61-252
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 277VAC
EatonKD1-2R5
Circuit Breaker;Thermal;Push;Cur-Rtg 2.5A;Panel;1 Pole;Vol-Rtg 250/50 VAC/VDC
Circuit Breaker; Hyd/Mag; Togl; Cur-Rtg 2.5A; Panel; 1 Pole; Vol-Rtg 250/65VAC/VDC

Descriptions

Descriptions of Schurter 4420.0230 provided by its distributors.

Circuit Breaker Thermal Magnetic 1Pole 2A 277VAC/65VDC
CIRCUIT BREAKER, THERM/MAG,1P, G CURVE,2A,277/240VAC/65VDC, HANDLE, SCREW, DIN MNT
Circuit Breaker, Thermal Magnetic, 1P, 2A; Product Range:as168X Series; Current Rating:2A; No. Of Poles:1 Pole; Voltage Rating Vdc:65Vdc; Voltage Rating Vac:277Vac; Circuit Breaker Mounting:din Rail; Power Rating:0.167Hp Rohs Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS168-X-CB-1G-020
  • AS168X-CB1G020
  • AS168X-CB1G020.