Schurter 4400.0003

Circuit Breaker Thermal 1P 240VAC/48DC 10A Panel Mnt-thread Push Reset Qc Term.
$ 7.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4400.0003.

Electro Sonic

Datasheet7 pages14 years ago
Datasheet5 pages11 years ago
Datasheet7 pages23 years ago

element14 APAC

JRH Electronics

element14

Burklin Elektronik

Inventory History

3 month trend:
-20.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
EatonKD1-12
Circuit Breaker Thermal Push Cur-Rtg 12A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC
Carling TechnologiesCTB-B-B-10
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 10A; 125VAC/50VDC
EatonKD1-10
Circuit Breaker Thermal Push Cur-Rtg 10A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC

Descriptions

Descriptions of Schurter 4400.0003 provided by its distributors.

CIRCUIT BREAKER THERMAL 1P 240VAC/48DC 10A PANEL MNT-THREAD PUSH RESET QC TERM.
Circuit breaker, 1 pole, T characteristic, 10 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40, 4400.0003
Circuit Breaker, Thermal, 1P, 240V, 10A; Product Range:T11-211 Series; Current Rating:10A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:240V; Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Schurter T11-211-10
Rated Current A = 10 / Dielectric Strength (kV) = 4 / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -5 / IP Rating = IP00 / IP Rating = IP40

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • T11-211-10
  • T11-211-10.
  • T11-211-10..