Schurter 3414.0120.22

Electric Fuse, Super Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3414.0120.22.

IHS

Datasheet3 pages8 years ago

Master Electronics

Component Distributors Inc.

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Schurter 3414.0120.22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-07-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Schurter3412.0121.22
Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Littelfuse0466003.NR
Electric Fuse, Very Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206
Electric Fuse, Fast Blow, 3A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Schurter3412.0121.11
Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass Bag cULus
Littelfuse0466003.NRHF
Fuse 32V Fa Halogen Free Slim 1206 3A/ T&r Rohs Compliant: Yes |Littelfuse 0466003.NRHF
Schurter3412.0121.24
Electric Fuse, Super Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603

Descriptions

Descriptions of Schurter 3414.0120.22 provided by its distributors.

Electric Fuse, Super Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount
FUSE, SUPER-QUICK-ACTING, 1.05X0.55MM, 2.5A, 32VDC, THERMOSET, PCB/SMT
Surface Mount Fuses USF 0402 FUSE 2.5A
FUSE BOARD MOUNT 2.5A 32VDC 0402
Usf 0402, 2.5 A, 32 Vdc, Super-Quick-Acting Ff, Blister Tape 18 Cm Reel Pcs., Non-Resettable Fuse, Smt, 1.05 X 0.55 Mm |Schurter 3414.0120.22
FUSE, SMD, USF0402, 2.5A; Series:USF 0402; Voltage Rating, DC:32V dc; Current, Fuse Rating:2.5A; Case Style:0402; Fuse Type, Blowing Characteristic:Super Quick Acting FF; Length, Overall:1.05mm; Width, External:1.05mm; Height, Overall:0.55mm; Approval Bodies:CCC; Approval Category:UL Recognised; Depth, External:0.4mm; Device Marking:O; Length / Height, External:0.475mm; Resistance, Internal:21mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:SMD; Voltage, Drop @ Rated Current:90mV; Current, Breaking Capacity DC:35A; Flammability Rating:UL94V-1; Material, Case:Thermoset; Voltage, Fuse Breaking Capacity DC:32V dc

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets