Schurter 3414.0113.26

Usf 0402 Fuse Ff 500Ma/Blister Reel Rohs Compliant: Yes |Schurter 3414.0113.26
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3414.0113.26.

IHS

Datasheet3 pages2 years ago

Master Electronics

Component Distributors Inc.

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.354
$ 0.202
Stock
3,932
271,010
Authorized Distributors
6
6
Current Rating
500 mA
500 mA
Voltage Rating (AC)
-
32 V
Voltage Rating (DC)
32 V
32 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter3414.0112.22
Fuse Chip Very Fast Acting 0.375A 32V SMD Solder Pad 1.05 X 0.55mm T/R CCC/CSA/UL/cULus
Schurter3414.0112.26
Usf 0402 Fuse Ff 375Ma/Blister Reel Rohs Compliant: Yes |Schurter 3414.0112.26

Descriptions

Descriptions of Schurter 3414.0113.26 provided by its distributors.

Usf 0402 Fuse Ff 500Ma/Blister Reel Rohs Compliant: Yes |Schurter 3414.0113.26
Electric Fuse, Very Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, 0402
USF 0402, 0.5 A, 32 VDC, , SUPER-QUICK-ACTING FF, PCS., FUSE, SMT, 0 X 0.55 MM
SMD-Fuse 1.05 x 0.55 mm, 0.5 A, FF, 32 V (DC), 35 A breaking capacity, 3414.0113.26

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets